



GLX-N-64M | |
|---|---|
DigiKey Part Number | 2092-GLX-N-64M-ND |
Manufacturer | |
Manufacturer Product Number | GLX-N-64M |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-N-64M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60200 | €6.02 |
| 25 | €0.56440 | €14.11 |
| 50 | €0.53780 | €26.89 |
| 110 | €0.50855 | €55.94 |
| 330 | €0.47052 | €155.27 |
| 550 | €0.45385 | €249.62 |
| 1.100 | €0.43218 | €475.40 |
| 2.530 | €0.40751 | €1,031.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

