



GDCX-PA-66 | |
|---|---|
DigiKey Part Number | 2092-GDCX-PA-66-ND |
Manufacturer | |
Manufacturer Product Number | GDCX-PA-66 |
Description | MODJACK PERPEND 6P6C P/STOPS BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GDCX-PA-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Board Lock, Panel Stop | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.91900 | €9.19 |
| 25 | €0.86080 | €21.52 |
| 50 | €0.81980 | €40.99 |
| 100 | €0.78050 | €78.05 |
| 300 | €0.72227 | €216.68 |
| 500 | €0.69668 | €348.34 |
| 1.000 | €0.66341 | €663.41 |
| 2.500 | €0.62188 | €1,554.70 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

