
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GAX-2-88-50 | |
|---|---|
DigiKey Part Number | 2092-GAX-2-88-50-ND |
Manufacturer | |
Manufacturer Product Number | GAX-2-88-50 |
Description | GANGJACK 2PORT RT< 8P8C GREY 50U |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
EDA/CAD Models | GAX-2-88-50 Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Other Related Documents | G3LX-188S1-FF-GY1 |
| CAD Models | GAX-2-88-50 Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.69.4040 |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2092-GAX-2-88-50 |
| Manufacturer Standard Package | 50 |

