



ZP105.105.75JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP105.105.75JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP105.105.75JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 24.3in² (157cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 4.134" L x 4.134" W (105.00mm x 105.00mm) | Ratings |
Height 2.953" (75.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.45000 | €7.45 |
| 10 | €7.36900 | €73.69 |
| 80 | €7.22413 | €577.93 |
| 100 | €7.07970 | €707.97 |
| Unit Price without VAT: | €7.45000 |
|---|---|
| Unit Price with VAT: | €8.94000 |

