
KTM-3M10S-A22 | |
|---|---|
DigiKey Part Number | 5055-KTM-3M10S-A22-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3M10S-A22 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 10 Sec Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer KOINO | Delay Time Fixed, 10 Sec |
Series | Contact Rating @ Voltage 3A @ 220VAC/30VDC |
Packaging Bulk | Voltage - Supply 200 ~ 230VAC |
Part Status Active | Termination Style Plug In, 14 Pin |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.82100 | €278.21 |
| 20 | €24.59600 | €491.92 |
| 50 | €22.53580 | €1,126.79 |
| 100 | €21.81290 | €2,181.29 |
| Unit Price without VAT: | €27.82100 |
|---|---|
| Unit Price with VAT: | €33.38520 |

