
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.77800 | €127.78 |
| 20 | €8.98150 | €179.63 |
| 40 | €7.06500 | €282.60 |
| 80 | €6.18763 | €495.01 |
| 120 | €5.88167 | €705.80 |
| Unit Price without VAT: | €12.77800 |
|---|---|
| Unit Price with VAT: | €15.33360 |

