
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 220 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Ingress Protection IP56 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.95300 | €189.53 |
| 20 | €15.52750 | €310.55 |
| 40 | €13.75150 | €550.06 |
| 80 | €12.91000 | €1,032.80 |
| 120 | €12.53600 | €1,504.32 |
| Unit Price without VAT: | €18.95300 |
|---|---|
| Unit Price with VAT: | €22.74360 |

