Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX-A30-15A1N

DigiKey Part Number
5055-IPX-A30-15A1N-ND
Manufacturer
Manufacturer Product Number
IPX-A30-15A1N
Description
PROXIMITY SENSORS CORD OUT
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
KOINO
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
90 VAC ~ 250 VAC
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
20Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€29.39200€293.92
20€23.40350€468.07
50€20.17320€1,008.66
100€18.94500€1,894.50
Unit Price without VAT:€29.39200
Unit Price with VAT:€35.27040