TLRH2ATTD10L0F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 851
Unit Price: €0.79000
Datasheet
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH2ATTD10L0F

DigiKey Part Number
2019-TLRH2ATTD10L0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLRH2ATTD10L0F
Description
RES 0.01 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH2ATTD10L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.22747€1,137.35
Manufacturers Standard Package
Unit Price without VAT:€0.22747
Unit Price with VAT:€0.27296