
TLR3APDTE1L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE1L00F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTE1L00F75CT-ND - Cut Tape (CT) 2019-TLR3APDTE1L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE1L00F75 |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE1L00F75 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.70040 | €17.51 |
| 50 | €0.62800 | €31.40 |
| 100 | €0.56640 | €56.64 |
| 250 | €0.49884 | €124.71 |
| 500 | €0.45654 | €228.27 |
| 1.000 | €0.42062 | €420.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.39011 | €780.22 |
| 4.000 | €0.36419 | €1,456.76 |
| 6.000 | €0.35087 | €2,105.22 |
| 10.000 | €0.33582 | €3,358.20 |
| 14.000 | €0.32685 | €4,575.90 |
| 20.000 | €0.31809 | €6,361.80 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

