3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2HWDTE3L00F75

DigiKey Part Number
2019-TLR2HWDTE3L00F75TR-ND - Tape & Reel (TR)
2019-TLR2HWDTE3L00F75CT-ND - Cut Tape (CT)
2019-TLR2HWDTE3L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2HWDTE3L00F75
Description
RES 3M OHM 1% 2W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2HWDTE3L00F75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.032" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.60700€6.07
25€0.51960€12.99
50€0.46440€23.22
100€0.41760€41.76
250€0.36636€91.59
500€0.33424€167.12
1.000€0.30698€306.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.26412€1,056.48
8.000€0.24740€1,979.20
12.000€0.23882€2,865.84
20.000€0.22911€4,582.20
28.000€0.22332€6,252.96
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.11600