
TLR2HDTE2L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2HDTE2L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HDTE2L00F75CT-ND - Cut Tape (CT) 2019-TLR2HDTE2L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HDTE2L00F75 |
Description | RES 2M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HDTE2L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.59000 | €5.90 |
| 25 | €0.50480 | €12.62 |
| 50 | €0.45120 | €22.56 |
| 100 | €0.40550 | €40.55 |
| 250 | €0.35548 | €88.87 |
| 500 | €0.32424 | €162.12 |
| 1.000 | €0.29765 | €297.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.25587 | €1,023.48 |
| 8.000 | €0.23957 | €1,916.56 |
| 12.000 | €0.23121 | €2,774.52 |
| 20.000 | €0.22174 | €4,434.80 |
| 28.000 | €0.21610 | €6,050.80 |
| 40.000 | €0.21515 | €8,606.00 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

