
TLR2ATTD8L00F | |
|---|---|
DigiKey Part Number | 2019-TLR2ATTD8L00FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD8L00FCT-ND - Cut Tape (CT) 2019-TLR2ATTD8L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2ATTD8L00F |
Description | RES 8M OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2ATTD8L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.51500 | €5.15 |
| 25 | €0.44000 | €11.00 |
| 50 | €0.39280 | €19.64 |
| 100 | €0.35270 | €35.27 |
| 250 | €0.30864 | €77.16 |
| 500 | €0.28108 | €140.54 |
| 1.000 | €0.25766 | €257.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21597 | €1,079.85 |
| 10.000 | €0.20235 | €2,023.50 |
| 15.000 | €0.19535 | €2,930.25 |
| 25.000 | €0.18744 | €4,686.00 |
| 35.000 | €0.18288 | €6,400.80 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

