5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2ATTD5L00F

DigiKey Part Number
2019-TLR2ATTD5L00FTR-ND - Tape & Reel (TR)
2019-TLR2ATTD5L00FCT-ND - Cut Tape (CT)
2019-TLR2ATTD5L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2ATTD5L00F
Description
RES 0.005 OHM 1% 1W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2ATTD5L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.51500€5.15
25€0.44000€11.00
50€0.39280€19.64
100€0.35270€35.27
250€0.30864€77.16
500€0.28108€140.54
1.000€0.25766€257.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.21597€1,079.85
10.000€0.20235€2,023.50
15.000€0.19535€2,930.25
25.000€0.18744€4,686.00
35.000€0.18288€6,400.80
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.94800