
SR732BTTER931F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER931FTR-ND - Tape & Reel (TR) 2019-SR732BTTER931FCT-ND - Cut Tape (CT) 2019-SR732BTTER931FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER931F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.16880 | €4.22 |
| 50 | €0.14960 | €7.48 |
| 100 | €0.13320 | €13.32 |
| 250 | €0.11516 | €28.79 |
| 500 | €0.10388 | €51.94 |
| 1.000 | €0.09428 | €94.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07919 | €316.76 |
| 8.000 | €0.07331 | €586.48 |
| 12.000 | €0.07028 | €843.36 |
| 20.000 | €0.06686 | €1,337.20 |
| 28.000 | €0.06482 | €1,814.96 |
| 40.000 | €0.06283 | €2,513.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

