
SR732BTTD4R7J | |
|---|---|
DigiKey Part Number | 2019-SR732BTTD4R7JTR-ND - Tape & Reel (TR) 2019-SR732BTTD4R7JCT-ND - Cut Tape (CT) 2019-SR732BTTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTD4R7J |
Description | RES 4.7 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTD4R7J Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.13760 | €3.44 |
| 50 | €0.12180 | €6.09 |
| 100 | €0.10820 | €10.82 |
| 250 | €0.09328 | €23.32 |
| 500 | €0.08398 | €41.99 |
| 1.000 | €0.07607 | €76.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06197 | €309.85 |
| 10.000 | €0.05736 | €573.60 |
| 15.000 | €0.05499 | €824.85 |
| 25.000 | €0.05231 | €1,307.75 |
| 35.000 | €0.05072 | €1,775.20 |
| 50.000 | €0.04916 | €2,458.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

