1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTD1R00F

DigiKey Part Number
2019-SR732BTTD1R00FTR-ND - Tape & Reel (TR)
2019-SR732BTTD1R00FCT-ND - Cut Tape (CT)
2019-SR732BTTD1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTD1R00F
Description
RES 1 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTD1R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.20000€2.00
25€0.16880€4.22
50€0.14960€7.48
100€0.13320€13.32
250€0.11516€28.79
500€0.10388€51.94
1.000€0.09428€94.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07719€385.95
10.000€0.07161€716.10
15.000€0.06874€1,031.10
25.000€0.06549€1,637.25
35.000€0.06356€2,224.60
50.000€0.06167€3,083.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200