
SR732ATTDR499F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR499FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR499FCT-ND - Cut Tape (CT) 2019-SR732ATTDR499FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR499F |
Description | RES 0.499 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR499F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.16880 | €4.22 |
| 50 | €0.14960 | €7.48 |
| 100 | €0.13320 | €13.32 |
| 250 | €0.11516 | €28.79 |
| 500 | €0.10388 | €51.94 |
| 1.000 | €0.09428 | €94.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07719 | €385.95 |
| 10.000 | €0.07161 | €716.10 |
| 15.000 | €0.06874 | €1,031.10 |
| 25.000 | €0.06549 | €1,637.25 |
| 35.000 | €0.06356 | €2,224.60 |
| 50.000 | €0.06167 | €3,083.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

