
SR732ATTDR232F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR232FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR232FCT-ND - Cut Tape (CT) 2019-SR732ATTDR232FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR232F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR232F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.28600 | €2.86 |
| 25 | €0.24280 | €6.07 |
| 50 | €0.21580 | €10.79 |
| 100 | €0.19270 | €19.27 |
| 250 | €0.16732 | €41.83 |
| 500 | €0.15150 | €75.75 |
| 1.000 | €0.13802 | €138.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11404 | €570.20 |
| 10.000 | €0.10620 | €1,062.00 |
| 15.000 | €0.10217 | €1,532.55 |
| 25.000 | €0.09761 | €2,440.25 |
| 35.000 | €0.09490 | €3,321.50 |
| 50.000 | €0.09225 | €4,612.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

