
SR732ATTDR154F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR154FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR154FCT-ND - Cut Tape (CT) 2019-SR732ATTDR154FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR154F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 154 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR154F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29000 | €2.90 |
| 25 | €0.24560 | €6.14 |
| 50 | €0.21840 | €10.92 |
| 100 | €0.19510 | €19.51 |
| 250 | €0.16944 | €42.36 |
| 500 | €0.15342 | €76.71 |
| 1.000 | €0.13976 | €139.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11548 | €577.40 |
| 10.000 | €0.10754 | €1,075.40 |
| 15.000 | €0.10346 | €1,551.90 |
| 25.000 | €0.09884 | €2,471.00 |
| 35.000 | €0.09610 | €3,363.50 |
| 50.000 | €0.09341 | €4,670.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

