
SPR1/2CT52R3301F | |
|---|---|
DigiKey Part Number | 2019-SPR1/2CT52R3301FTR-ND - Tape & Reel (TR) 2019-SPR1/2CT52R3301FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1/2CT52R3301F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.244" L (2.50mm x 6.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.15800 | €3.95 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.12440 | €12.44 |
| 250 | €0.10744 | €26.86 |
| 500 | €0.09682 | €48.41 |
| 1.000 | €0.08779 | €87.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07171 | €358.55 |
| 10.000 | €0.06646 | €664.60 |
| 15.000 | €0.06375 | €956.25 |
| 25.000 | €0.06070 | €1,517.50 |
| 35.000 | €0.05888 | €2,060.80 |
| 50.000 | €0.05710 | €2,855.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

