
SG73S1JTTD1503F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1503FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1503FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1503F |
Description | RES 150K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1503F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02344 | €11.72 |
| 1.000 | €0.02075 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01307 | €65.35 |
| 10.000 | €0.01200 | €120.00 |
| 15.000 | €0.01148 | €172.20 |
| 25.000 | €0.01092 | €273.00 |
| 35.000 | €0.01060 | €371.00 |
| 50.000 | €0.01029 | €514.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

