
SG73P2BTTD3R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3R30FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3R30FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3R30F |
Description | RES 3.3 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3R30F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06080 | €3.04 |
| 100 | €0.05240 | €5.24 |
| 250 | €0.04396 | €10.99 |
| 500 | €0.03908 | €19.54 |
| 1.000 | €0.03523 | €35.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02908 | €145.40 |
| 10.000 | €0.02729 | €272.90 |
| 15.000 | €0.02641 | €396.15 |
| 25.000 | €0.02547 | €636.75 |
| 35.000 | €0.02492 | €872.20 |
| 50.000 | €0.02441 | €1,220.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

