
SG73P2ATTD6810F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD6810FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD6810FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD6810FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD6810F |
Description | RES 681 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD6810F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.03950 | €3.95 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02880 | €14.40 |
| 1.000 | €0.02089 | €20.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01403 | €70.15 |
| 10.000 | €0.01292 | €129.20 |
| 15.000 | €0.01239 | €185.85 |
| 25.000 | €0.01141 | €285.25 |
| 35.000 | €0.01091 | €381.85 |
| 50.000 | €0.01089 | €544.50 |
| 60.000 | €0.01052 | €631.20 |
| 120.000 | €0.01050 | €1,260.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

