
SG73P2ATTD3R3J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3R3JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3R3JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3R3J |
Description | RES 3.3 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3R3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03920 | €0.98 |
| 50 | €0.03300 | €1.65 |
| 100 | €0.02770 | €2.77 |
| 250 | €0.02260 | €5.65 |
| 500 | €0.01964 | €9.82 |
| 1.000 | €0.01756 | €17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01764 | €88.20 |
| 10.000 | €0.01179 | €117.90 |
| 15.000 | €0.01108 | €166.20 |
| 25.000 | €0.01010 | €252.50 |
| 35.000 | €0.01006 | €352.10 |
| 50.000 | €0.01001 | €500.50 |
| 60.000 | €0.00999 | €599.40 |
| 120.000 | €0.00953 | €1,143.60 |
| 125.000 | €0.00951 | €1,188.75 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

