39 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD39R0F

DigiKey Part Number
2019-SG73P2ATTD39R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD39R0FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD39R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD39R0F
Description
RES 39 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD39R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05400€0.54
25€0.04160€1.04
50€0.03460€1.73
100€0.02930€2.93
250€0.02388€5.97
500€0.02078€10.39
1.000€0.01834€18.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01601€80.05
10.000€0.01454€145.40
15.000€0.01280€192.00
25.000€0.01010€252.50
35.000€0.01006€352.10
50.000€0.01001€500.50
60.000€0.00999€599.40
120.000€0.00993€1,191.60
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200