
SG73P2ATTD102G | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD102GTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD102GCT-ND - Cut Tape (CT) 2019-SG73P2ATTD102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD102G |
Description | RES 1K OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.03900 | €3.90 |
| 250 | €0.03268 | €8.17 |
| 500 | €0.02880 | €14.40 |
| 1.000 | €0.02571 | €25.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02081 | €104.05 |
| 10.000 | €0.01753 | €175.30 |
| 15.000 | €0.01653 | €247.95 |
| 25.000 | €0.01552 | €388.00 |
| 35.000 | €0.01546 | €541.10 |
| 50.000 | €0.01541 | €770.50 |
| 60.000 | €0.01538 | €922.80 |
| 120.000 | €0.01528 | €1,833.60 |
| 125.000 | €0.01527 | €1,908.75 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

