Parametric Equivalent
Parametric Equivalent

SG73P1JTTD822J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD822JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD822J |
Description | RES 8.2K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD822J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1JTTD8201F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1JTTD8201FTR-ND | €0.01554 | Parametric Equivalent |
| SG73P1JTTD822G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1JTTD822GTR-ND | €0.01554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01148 | €57.40 |
| Unit Price without VAT: | €0.01148 |
|---|---|
| Unit Price with VAT: | €0.01378 |


