100 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD104J

DigiKey Part Number
2019-SG73P1JTTD104JTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD104JCT-ND - Cut Tape (CT)
2019-SG73P1JTTD104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD104J
Description
RES 100K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P1JTTD1003FKOA Speer Electronics, Inc.4.1102019-SG73P1JTTD1003FCT-ND€0.10000Parametric Equivalent
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
25€0.03320€0.83
50€0.02760€1.38
100€0.02300€2.30
250€0.01856€4.64
500€0.01602€8.01
1.000€0.01402€14.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01148€57.40
10.000€0.01050€105.00
15.000€0.01002€150.30
25.000€0.00951€237.75
35.000€0.00921€322.35
50.000€0.00893€446.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800