
SG73P1JTTD103G | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD103GTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD103GCT-ND - Cut Tape (CT) 2019-SG73P1JTTD103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD103G |
Description | RES 10K OHM 2% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD103G Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1JTTD1002F | KOA Speer Electronics, Inc. | 63 | 2019-SG73P1JTTD1002FCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02344 | €11.72 |
| 1.000 | €0.02075 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01647 | €82.35 |
| 10.000 | €0.01523 | €152.30 |
| 15.000 | €0.01462 | €219.30 |
| 25.000 | €0.01397 | €349.25 |
| 35.000 | €0.01359 | €475.65 |
| 50.000 | €0.01324 | €662.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

