
SG73P1EWTTP5900F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP5900FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP5900FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP5900FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP5900F |
Description | RES 590 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.03880 | €3.88 |
| 250 | €0.03204 | €8.01 |
| 500 | €0.02818 | €14.09 |
| 1.000 | €0.02511 | €25.11 |
| 5.000 | €0.02023 | €101.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01881 | €188.10 |
| 20.000 | €0.01768 | €353.60 |
| 30.000 | €0.01713 | €513.90 |
| 50.000 | €0.01653 | €826.50 |
| 70.000 | €0.01619 | €1,133.30 |
| 100.000 | €0.01587 | €1,587.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

