
SG732BTTD820K | |
|---|---|
DigiKey Part Number | 2019-SG732BTTD820KTR-ND - Tape & Reel (TR) 2019-SG732BTTD820KCT-ND - Cut Tape (CT) 2019-SG732BTTD820KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732BTTD820K |
Description | RES 82 OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732BTTD820K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.08560 | €2.14 |
| 50 | €0.07320 | €3.66 |
| 100 | €0.06370 | €6.37 |
| 250 | €0.05388 | €13.47 |
| 500 | €0.04828 | €24.14 |
| 1.000 | €0.04383 | €43.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03671 | €183.55 |
| 10.000 | €0.03463 | €346.30 |
| 15.000 | €0.03362 | €504.30 |
| 25.000 | €0.03253 | €813.25 |
| 35.000 | €0.03190 | €1,116.50 |
| 50.000 | €0.03131 | €1,565.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

