
RS73G2ATTD1300B | |
|---|---|
DigiKey Part Number | 2019-RS73G2ATTD1300BTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD1300BCT-ND - Cut Tape (CT) 2019-RS73G2ATTD1300BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD1300B |
Description | RES 130 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD1300B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.17640 | €4.41 |
| 50 | €0.15540 | €7.77 |
| 100 | €0.13850 | €13.85 |
| 250 | €0.12164 | €30.41 |
| 500 | €0.11186 | €55.93 |
| 1.000 | €0.10410 | €104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09165 | €458.25 |
| 10.000 | €0.08802 | €880.20 |
| 15.000 | €0.08625 | €1,293.75 |
| 25.000 | €0.08433 | €2,108.25 |
| 35.000 | €0.08323 | €2,913.05 |
| 50.000 | €0.08219 | €4,109.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

