
RS73F2ARTTD2003F | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD2003FTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD2003FCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD2003F |
Description | RES 200K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.16640 | €4.16 |
| 50 | €0.14600 | €7.30 |
| 100 | €0.12990 | €12.99 |
| 250 | €0.11380 | €28.45 |
| 500 | €0.10444 | €52.22 |
| 1.000 | €0.09701 | €97.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08511 | €425.55 |
| 10.000 | €0.08164 | €816.40 |
| 15.000 | €0.07994 | €1,199.10 |
| 25.000 | €0.07811 | €1,952.75 |
| 35.000 | €0.07706 | €2,697.10 |
| 50.000 | €0.07606 | €3,803.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

