
RS73F1JTTD1740D | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1740DTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1740DCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1740DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1740D |
Description | RES 174 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1740D Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.09280 | €4.64 |
| 100 | €0.08130 | €8.13 |
| 250 | €0.06964 | €17.41 |
| 500 | €0.06296 | €31.48 |
| 1.000 | €0.05763 | €57.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04911 | €245.55 |
| 10.000 | €0.04662 | €466.20 |
| 15.000 | €0.04541 | €681.15 |
| 25.000 | €0.04410 | €1,102.50 |
| 35.000 | €0.04335 | €1,517.25 |
| 50.000 | €0.04263 | €2,131.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

