
RN73R2ETTD2491F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD2491F50TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD2491F50CT-ND - Cut Tape (CT) 2019-RN73R2ETTD2491F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD2491F50 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD2491F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25100 | €2.51 |
| 25 | €0.23240 | €5.81 |
| 50 | €0.21960 | €10.98 |
| 100 | €0.20760 | €20.76 |
| 250 | €0.19312 | €48.28 |
| 500 | €0.18332 | €91.66 |
| 1.000 | €0.17445 | €174.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15729 | €786.45 |
| 10.000 | €0.15127 | €1,512.70 |
| 15.000 | €0.14808 | €2,221.20 |
| 25.000 | €0.14441 | €3,610.25 |
| 35.000 | €0.14218 | €4,976.30 |
| 50.000 | €0.13997 | €6,998.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

