
RN73R1JTTD3300B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3300B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3300B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3300B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3300B25 |
Description | RES 330 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3300B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08080 | €2.02 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.07220 | €7.22 |
| 250 | €0.06696 | €16.74 |
| 500 | €0.06360 | €31.80 |
| 1.000 | €0.06017 | €60.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05650 | €282.50 |
| 10.000 | €0.05412 | €541.20 |
| 15.000 | €0.05286 | €792.90 |
| 25.000 | €0.05139 | €1,284.75 |
| 35.000 | €0.05050 | €1,767.50 |
| 50.000 | €0.04962 | €2,481.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

