
RN73R1JTTD2201F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2201F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2201F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2201F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2201F50 |
Description | RES 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2201F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06720 | €1.68 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05572 | €13.93 |
| 500 | €0.05274 | €26.37 |
| 1.000 | €0.05001 | €50.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04464 | €223.20 |
| 10.000 | €0.04272 | €427.20 |
| 15.000 | €0.04170 | €625.50 |
| 25.000 | €0.04052 | €1,013.00 |
| 35.000 | €0.03980 | €1,393.00 |
| 50.000 | €0.03908 | €1,954.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

