
RN73R1JTTD18R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD18R9B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD18R9B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD18R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD18R9B25 |
Description | RES 18.9 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD18R9B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.08020 | €4.01 |
| 100 | €0.07570 | €7.57 |
| 250 | €0.07032 | €17.58 |
| 500 | €0.06660 | €33.30 |
| 1.000 | €0.06319 | €63.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03932 | €196.60 |
| 10.000 | €0.03761 | €376.10 |
| 15.000 | €0.03670 | €550.50 |
| 25.000 | €0.03565 | €891.25 |
| 35.000 | €0.03501 | €1,225.35 |
| 50.000 | €0.03437 | €1,718.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

