
RN73R1ETTP3741B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3741B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3741B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3741B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3741B25 |
Description | RES 3.74K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3741B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07980 | €3.99 |
| 100 | €0.07550 | €7.55 |
| 250 | €0.07008 | €17.52 |
| 500 | €0.06636 | €33.18 |
| 1.000 | €0.06295 | €62.95 |
| 5.000 | €0.05628 | €281.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03506 | €350.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

