
RN73R1ETTP2200F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2200F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2200F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2200F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2200F50 |
Description | RES 220 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2200F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08080 | €2.02 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.07230 | €7.23 |
| 250 | €0.06712 | €16.78 |
| 500 | €0.06354 | €31.77 |
| 1.000 | €0.06027 | €60.27 |
| 5.000 | €0.05388 | €269.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05160 | €516.00 |
| 20.000 | €0.04958 | €991.60 |
| 30.000 | €0.04852 | €1,455.60 |
| 50.000 | €0.04729 | €2,364.50 |
| 70.000 | €0.04654 | €3,257.80 |
| 100.000 | €0.04580 | €4,580.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

