
RN73H2ATTD6903B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD6903B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD6903B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD6903B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD6903B25 |
Description | RES 690K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 690 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD6903B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.11520 | €5.76 |
| 100 | €0.10890 | €10.89 |
| 250 | €0.10112 | €25.28 |
| 500 | €0.09586 | €47.93 |
| 1.000 | €0.09103 | €91.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08164 | €408.20 |
| 10.000 | €0.07831 | €783.10 |
| 15.000 | €0.07655 | €1,148.25 |
| 25.000 | €0.07451 | €1,862.75 |
| 35.000 | €0.07327 | €2,564.45 |
| 50.000 | €0.07204 | €3,602.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

