
RN73H2ATTD2323B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2323B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2323B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2323B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2323B25 |
Description | RES 232K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2323B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.16080 | €4.02 |
| 50 | €0.15200 | €7.60 |
| 100 | €0.14350 | €14.35 |
| 250 | €0.13340 | €33.35 |
| 500 | €0.12650 | €63.25 |
| 1.000 | €0.12024 | €120.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08015 | €400.75 |
| 10.000 | €0.07688 | €768.80 |
| 15.000 | €0.07515 | €1,127.25 |
| 25.000 | €0.07314 | €1,828.50 |
| 35.000 | €0.07192 | €2,517.20 |
| 50.000 | €0.07071 | €3,535.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

