RN731JTTD1052B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.19840
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.145
Unit Price: €0.62000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.87908
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.13966
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.660
Unit Price: €0.34000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.22029
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.49802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.75462
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.56726
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.19826
Datasheet
10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1052B10

DigiKey Part Number
2019-RN731JTTD1052B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1052B10
Description
RES 10.5K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1052B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1052B10KOA Speer Electronics, Inc.02019-RN73R1JTTD1052B10CT-ND€0.19840Direct
RN73C1J10K5BTDFTE Connectivity Passive Product1.145A123341CT-ND€0.62000Direct
RN73C1J10K5BTGTE Connectivity Passive Product0A105757-ND€0.87908Direct
RT0603BRB0710K5LYAGEO0RT0603BRB0710K5L-ND€0.13966Direct
ERA-3ARB1052VPanasonic Industry4.66010-ERA-3ARB1052VCT-ND€0.34000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes