22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE22R1F

DigiKey Part Number
2019-RK73H2HTTE22R1FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE22R1FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE22R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE22R1F
Description
RES 22.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE22R1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0722R1LYAGEO3.80013-AC2010FK-0722R1LCT-ND€0.21000Direct
CRCW201022R1FKEFVishay Dale90541-22.1ACCT-ND€0.20000Direct
RMCF2010FT22R1Stackpole Electronics Inc0RMCF2010FT22R1CT-ND€0.19000Direct
In-Stock: 5.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12100€1.21
25€0.09680€2.42
50€0.08340€4.17
100€0.07280€7.28
250€0.06204€15.51
500€0.05586€27.93
1.000€0.05094€50.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04394€175.76
8.000€0.04147€331.76
12.000€0.04027€483.24
20.000€0.03897€779.40
28.000€0.03822€1,070.16
40.000€0.03751€1,500.40
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600