Direct
Direct
Direct
Direct
Direct
Direct
Direct

RK73H2ETTD6340F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD6340FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD6340FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD6340FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD6340F |
Description | RES 634 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD6340F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07634RL | YAGEO | 4.990 | 13-AC1210FR-07634RLCT-ND | €0.20000 | Direct |
| CRCW1210634RFKEA | Vishay Dale | 0 | CRCW1210634RFKEA-ND | €0.02717 | Direct |
| CRCW1210634RFKEAHP | Vishay Dale | 0 | CRCW1210634RFKEAHP-ND | €0.12447 | Direct |
| CRCW1210634RFKTA | Vishay Dale | 0 | CRCW1210634RFKTA-ND | €0.06451 | Direct |
| ERJ-14NF6340U | Panasonic Industry | 2.740 | P634AACT-ND | €0.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02637 | €131.85 |
| Unit Price without VAT: | €0.02637 |
|---|---|
| Unit Price with VAT: | €0.03164 |






