
RK73H2BTTD5491F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5491FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5491FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5491F |
Description | RES 5.49K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5491F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01780 | €1.78 |
| 250 | €0.01420 | €3.55 |
| 500 | €0.01212 | €6.06 |
| 1.000 | €0.01046 | €10.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00785 | €39.25 |
| 10.000 | €0.00709 | €70.90 |
| 15.000 | €0.00672 | €100.80 |
| 25.000 | €0.00632 | €158.00 |
| 35.000 | €0.00610 | €213.50 |
| 50.000 | €0.00588 | €294.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

