
RK73H2BTTD3834F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3834FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3834FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3834FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3834F |
Description | RES 3.83M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.83 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3834F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02520 | €0.63 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01720 | €1.72 |
| 250 | €0.01360 | €3.40 |
| 500 | €0.01160 | €5.80 |
| 1.000 | €0.01039 | €10.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00752 | €37.60 |
| 10.000 | €0.00564 | €56.40 |
| 15.000 | €0.00514 | €77.10 |
| 25.000 | €0.00464 | €116.00 |
| 35.000 | €0.00462 | €161.70 |
| 50.000 | €0.00460 | €230.00 |
| 60.000 | €0.00459 | €275.40 |
| 120.000 | €0.00455 | €546.00 |
| 125.000 | €0.00455 | €568.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

