13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD13R0F

DigiKey Part Number
2019-RK73H2BTTD13R0FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD13R0FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD13R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD13R0F
Description
RES 13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD13R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0713RLYAGEO28.56513-AC1206FR-0713RLCT-ND€0.09000Direct
CRCW120613R0FKEAVishay Dale13.617541-13.0FCT-ND€0.09000Parametric Equivalent
ERJ-8ENF13R0VPanasonic Industry41.409P13.0FCT-ND€0.15000Parametric Equivalent
In-Stock: 33.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
25€0.02640€0.66
50€0.02160€1.08
100€0.01780€1.78
250€0.01420€3.55
500€0.01212€6.06
1.000€0.01046€10.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00785€39.25
10.000€0.00709€70.90
15.000€0.00672€100.80
25.000€0.00632€158.00
35.000€0.00610€213.50
50.000€0.00588€294.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600