
RK73H2ATTED1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTED1002FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTED1002FCT-ND - Cut Tape (CT) 2019-RK73H2ATTED1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTED1002F |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01530 | €1.53 |
| 250 | €0.01208 | €3.02 |
| 500 | €0.01024 | €5.12 |
| 1.000 | €0.00879 | €8.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00649 | €32.45 |
| 10.000 | €0.00582 | €58.20 |
| 15.000 | €0.00550 | €82.50 |
| 25.000 | €0.00515 | €128.75 |
| 35.000 | €0.00495 | €173.25 |
| 50.000 | €0.00476 | €238.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

